Arrow Electronic Components Online
DC1400A|ADI|simage
DC1400A|ADI|limage
Power Management Development Boards and Kits

DC1400A

LTM4608AEV Demo Board, 2.7 VIN Minimum, 8A DC/DC uModule Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.6 to 3.3
  • Output Current (mA)
    8000
  • Input Voltage Range
    2.5VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1500
  • Efficiency (%)
    84.5
  • Supported Device
    LTM4608AEV
Order Quantity

Documentation and Resources

Datasheets
Design resources