Arrow Electronic Components Online
DC1394A|ADI|limage
DC1394A|ADI|simage
Power Management Development Boards and Kits

DC1394A

LT3480EDD DC to DC Converter and Switching Regulator Chip 3.5V to 5.5V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.5 to 5.5
  • Output Current (mA)
    2000
  • Input Voltage Range
    4.5VDC to 5.5VDC/8VDC to 60VDC
  • Typical Switching Frequency (kHz)
    2400
  • Supported Device
    LT3480EDD

Documentation and Resources

Datasheets
Design resources