Power Management Development Boards and Kits
DC1389A
LTC3521EUF Demo Board, Buck-Boost Plus Dual Buck, 2.4V ≤ VIN ≤ 5V, VOUT1 = 3.3V @ 0.8A, VOUT2 = 1.2V @ 0.6A, VOUT3 = 1.8V @ 0.6A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
3
Output Voltage Range (VDC)
2.47 to 2.53/1.755 to 1.845/3.217 to 3.382
Output Current (mA)
600/800
Input Voltage Range
2.4VDC to 5VDC
Typical Switching Frequency (kHz)
1000
Supported Device
LTC3521EUF