Arrow Electronic Components Online
DC1386B|ADI|limage
DC1386B|ADI|simage
Power Management Development Boards and Kits

DC1386B

LTM8032EV Demo Board, Ultralow Noise 36V, 2A DC/DC uModule Regulator

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC1386B
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    2000
  • Input Voltage Range
    5.5VDC to 36VDC
  • Typical Switching Frequency (kHz)
    600
  • Supported Device
    LTM8032

Documentation and Resources

Datasheets
Design resources