Arrow Electronic Components Online
No Image Available
데이터 변환 개발 보드 및 키트

DC1384A-A

LTC2452, 16-Bit, SPI Differential Ultra-Tiny ∆Σ ADC (Requires DC590)

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2452
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Daughter Cards
    No
  • Support FPGA
    No

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources