Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC1382A

LT3470AEDDB Demo Board, (DFN) 4V ≤ VIN ≤ 36V, VOUT = 3.3V @ 250mA, Integrated Boost and Catch Diodes

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    250
  • Input Voltage Range
    4VDC to 36VDC
  • Supported Device
    LT3470A
Order Quantity

Documentation and Resources

Datasheets
Design resources