Power Management Development Boards and Kits
DC1368A
LT3080EDD-1 Linear Regulator 1.135V to 1.205V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Linear Regulator
Number of Outputs
1
Output Voltage Range (VDC)
1.135 to 1.205
Output Current (mA)
4 to 4400
Input Voltage Range
1.7VDC to 25VDC
Supported Device
LT3080EDD-1
Order Quantity