Power Management Development Boards and Kits
DC1357A
LTC1422 Hot Swap Controller Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Input Voltage Range
2.7VDC to 12VDC
Supported Device
LTC1422
Order Quantity