Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1355A

LTC4221 Hot Swap Controller Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    2
  • Input Voltage Range
    1VDC to 13.5VDC/2.7VDC to 13.5VDC
  • Supported Device
    LTC4221

Documentation and Resources

Datasheets
Design resources