Data Conversion Development Boards and Kits
DC1333A-D
LTC2640-HZ12 Demo Board, 12-Bit SPI DAC (4.096V ref, Reset to Zero-Scale) (requires DC2026)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2640-HZ12
Supported Device Technology
DAC
Number of Bits
12
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No
Order Quantity