Arrow Electronic Components Online
DC1331D|ADI|simage
DC1331D|ADI|limage
Power Management Development Boards and Kits

DC1331D

LTC6802-1 (requires DC590) New Designs Should Use DC1651 or DC1653, Demo Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    10VDC to 50VDC
  • Supported Device
    LTC6802-1

Documentation and Resources

Datasheets
Design resources