Arrow Electronic Components Online
DC1329A|ADI|simage
DC1329A|ADI|limage
Power Management Development Boards and Kits

DC1329A

LTC4352 Low Voltage Ideal Diode Controller with Monitoring, LT4351 Replacement

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Number of Outputs
    1
  • Output Current (mA)
    0 to 10000
  • Input Voltage Range
    2.9VDC to 18VDC
  • Supported Device
    LTC4352
Order Quantity

Documentation and Resources

Datasheets
Design resources