Power Management Development Boards and Kits
DC1322A
LT3751EUFD Demo Board, 8V VIN 40V; VOUT = 300V as a 400uF Capacitor Charger
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Power Supply Controller and Monitor
Number of Outputs
1
Output Voltage Range (VDC)
285 to 315
Input Voltage Range
8VDC to 40VDC
Supported Device
LT3751
Order Quantity

