Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1317A-G

LT1952-1 PWM and Resonant Controller 11.64V to 12.36V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PWM and Resonant Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.64 to 12.36
  • Output Current (mA)
    8000
  • Input Voltage Range
    9VDC to 36VDC
  • Typical Switching Frequency (kHz)
    200
  • Supported Device
    LT1952-1

Documentation and Resources

Datasheets
Design resources