Power Management Development Boards and Kits
DC1317A-F
LT1952EGN-1 Active Reset Demo Board, VIN=9V-36V VOUT=3.3 @ 22A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Current Mode PWM Controller
Number of Outputs
1
Output Voltage Range (VDC)
3.201 to 3.399
Output Current (mA)
20000
Input Voltage Range
9VDC to 36VDC
Typical Switching Frequency (kHz)
200
Supported Device
LT1952-1
Order Quantity