Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC1317A-C

LT1952EGN-1/LTC3900 Demo Board, Active Reset, VIN=18V-72V VOUT=12V @ 10A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PWM and Resonant Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    11.64 to 12.36
  • Output Current (mA)
    12000
  • Input Voltage Range
    18VDC to 72VDC
  • Typical Switching Frequency (kHz)
    300
  • Supported Device
    LT1952
Order Quantity

Documentation and Resources

Datasheets
Design resources