Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC1294A

LT3080EDD Demo Board, LT3080(x4), Paralleled, Single Resistor LDOs, 3.8V ≤ VIN ≤ 25V, VOUT = 3.3V @ 4.4A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.201 to 3.399
  • Output Current (mA)
    4 to 4400
  • Input Voltage Range
    3.8VDC to 25VDC
  • Supported Device
    LT3080EDD

Documentation and Resources

Datasheets
Design resources