Power Management Development Boards and Kits
DC1293A
LT1939 DC to DC Converter and Switching Regulator Chip 3.168V to 3.432V/4.8V to 5.2V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
3.168 to 3.432/4.8 to 5.2
Output Current (mA)
2000
Input Voltage Range
7VDC to 25VDC
Typical Switching Frequency (kHz)
800
Supported Device
LT1939
Order Quantity