Power Management Development Boards and Kits
DC1290A-A
LTC3775EUD Demo Board, 5V ≤ VIN ≤ 26V, VOUT = 1.2V @ 15A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.164 to 1.236
Output Current (mA)
15000
Input Voltage Range
5VDC to 26VDC
Typical Switching Frequency (kHz)
500
Efficiency (%)
85.5
Supported Device
LTC3775EUD
Order Quantity