Data Conversion Development Boards and Kits
DC1281A-A
LTC2209UP, High IF, LVDS Out, 160Msps, 16-Bit ADC, 1MHz < Ain <80MHz, (requires DC890 and LVDS_XFMR)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
LTC2209IUP
Supported Device Technology
ADC
Number of Bits
16
Sampling Rate (SPS)
160M
Input Voltage Range (VDC)
3.3(Typ)
Daughter Cards
No
Support FPGA
No
Order Quantity

