Power Management Development Boards and Kits
DC1277A
LTC3670 DC to DC Converter and Switching Regulator Chip 1.164V to 1.236V/2.716V to 2.884V/3.2V to 3.4V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
3
Output Voltage Range (VDC)
1.164 to 1.236/2.716 to 2.884/3.2 to 3.4
Output Current (mA)
150/400
Input Voltage Range
2.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
2250
Supported Device
LTC3670