Arrow Electronic Components Online
DC1276B|ADI|simage
DC1276B|ADI|limage
Power Management Development Boards and Kits

DC1276B

LTC3558EUD PMIC Solution 1.17V to 1.23V/3.27V to 3.33V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PMIC Solution
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.17 to 1.23/3.27 to 3.33
  • Input Voltage Range
    4.35VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    2250
  • Supported Device
    LTC3558EUD

Documentation and Resources

Datasheets
Design resources