Power Management Development Boards and Kits
DC1271A
LTC3854EDDB Demo Board, 4.5V ≤ VIN ≤ 14V, VOUT = 1.5V @ 15A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
1.47 to 1.53
Output Current (mA)
15000
Input Voltage Range
4.5VDC to 14VDC
Typical Switching Frequency (kHz)
400
Efficiency (%)
86.9
Supported Device
LTC3854EDDB