Power Management Development Boards and Kits
DC1267A
LTC3125EDCB DC to DC Converter and Switching Regulator Chip 3.84V to 4.16V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.84 to 4.16
Output Current (mA)
300|400
Input Voltage Range
3VDC to 3.6VDC
Efficiency (%)
91.4
Supported Device
LTC3125EDCB
Order Quantity