Arrow Electronic Components Online
Data Conversion Development Boards and Kits

DC1266A-A

LTC2453 16-bit I2C Differential ADC in 3x2 DFN (requires DC590)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2453
  • Supported Device Technology
    ADC
  • Number of Bits
    16
  • Development Software
    Pscope
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources