Power Management Development Boards and Kits
DC1259A
LTC4110EUHF Demo Board, Multi-Chemistry Flyback Battery Backup System Charger/Manager
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Input Voltage Range
11.4VDC to 12.6VDC
Supported Device
LTC4110
We don't have prices now, please check later.
Order Quantity

