Amplifier IC Development Boards and Kits
DC1257B
LTC6416 + LTC2208 Combo board (Requires DC890 and LVDS_XFMR)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC6416
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
3.6(Typ)

