Power Management Development Boards and Kits
DC1237A-B
LTC3527EUD-1 DC to DC Converter and Switching Regulator Chip 1.8V/2.85V/3.3V/3V/3.3V/5V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
1.8(Typ)|5(Typ)|3.3(Typ)|2.85(Typ)|3.3(Typ)/3(Typ)
Output Current (mA)
400/800
Input Voltage Range
0.7VDC to 5.5VDC
Typical Switching Frequency (kHz)
2200
Efficiency (%)
88
Supported Device
LTC3527EUD-1
Order Quantity