Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1220B

LTC3225EDDB Specialized Power IC and Module 4.8V/5.3V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Specialized Power IC and Module
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5.3(Typ)|4.8(Typ)
  • Input Voltage Range
    2.9VDC to 5.5VDC
  • Supported Device
    LTC3225EDDB

Documentation and Resources

Datasheets
Design resources