Data Conversion Development Boards and Kits
DC1190A-D
LTC2361 Demo Board, 12-Bit, 250ksps SAR ADC (Requires DC590B for DC Apps, DC890B for AC Apps)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2361ITS8
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
3M
Development Software
Pscope Version K51
Input Voltage Range (VDC)
5 to 7
Daughter Cards
No
Support FPGA
No
We don't have prices now, please check later.
Order Quantity

