Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1162A-A

LTC4223-1 Hot Swap Controller Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Hot Swap Controller
  • Input Voltage Range
    2.7VDC to 6VDC|10VDC to 14VDC
  • Supported Device
    LTC4223-1

Documentation and Resources

Datasheets
Design resources