Power Management Development Boards and Kits
DC1159A
LTC3565 DC to DC Converter and Switching Regulator Chip Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Current (mA)
1250
Input Voltage Range
2.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
2250
Supported Device
LTC3565
Order Quantity