Power Management Development Boards and Kits
DC1155A
LTC3780EUH Demo Board, Synchronous Buck-Boost Controller
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
11.76 to 12.24
Output Current (mA)
2000
Input Voltage Range
6VDC to 32VDC
Typical Switching Frequency (kHz)
270
Efficiency (%)
96.1
Supported Device
LTC3780EUH