Power Management Development Boards and Kits
DC1154A
LTC3873ETS8 Isolated/Non-Isolated Demo Board, 36 ≤ VIN ≤ 72V, VOUT: 3.3V/3A
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
3000
Input Voltage Range
36VDC to 72VDC
Typical Switching Frequency (kHz)
200
Supported Device
LTC3873