Arrow Electronic Components Online
DC11533923|ITT|simage
DC11533923|ITT|limage
Backshells

DC115339-23

Micro-D Backshell 180° C Shell Size Thermoplastic

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    13
  • Shell Size
    C
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Thermoplastic
  • Color
    Black
  • Style
    Micro-D Backshell
  • Product Length (mm)
    57.99

Documentation and Resources

Datasheets
Design resources