Amplifier IC Development Boards and Kits
DC1147A-D
LTC6406 Special Purpose Amplifier Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC6406
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
2.7 to 3.5

