Amplifier IC Development Boards and Kits
DC1117A
LTC6104 Special Purpose Amplifier Demonstration Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device
LTC6104
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
4 to 60

