Data Conversion Development Boards and Kits
DC1112A
LTC2755, 16-bit, Quad, SoftSpan, 1LSB INL IOUT DAC, requires DC590
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2755
Supported Device Technology
DAC
Number of Bits
16
Input Voltage Range (VDC)
15(Typ)
Daughter Cards
No
Support FPGA
No

