Power Management Development Boards and Kits
DC1104B
LTC4009-2 Battery Management 12.6V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
12.6(Typ)
Output Current (mA)
1900 to 2100
Input Voltage Range
13.5VDC to 22VDC
Supported Device
LTC4009-2
We don't have prices now, please check later
Order Quantity