Arrow Electronic Components Online
DC1096B|ADI|simage
DC1096B|ADI|limage
Data Conversion Development Boards and Kits

DC1096B

LTC2642A-16 (LTC2641A-16) 16-bit ±5V Unbuffered VOUT DAC (req DC590B)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2642A-16
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Interface Type
    Serial
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources