Power Management Development Boards and Kits
DC1061A
LTC3552 PMIC Solution 4.2V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
PMIC Solution
Number of Outputs
2
Output Voltage Range (VDC)
4.2(Typ)
Output Current (mA)
400/800
Input Voltage Range
2.5VDC to 5.5VDC|4.25VDC to 6.5VDC
Typical Switching Frequency (kHz)
2250
Supported Device
LTC3552
Order Quantity