Power Management Development Boards and Kits
DC1041A-B
LTM4601HV Demo Board, 28VIN, 12A Step-Down uModule Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.2(Typ)|1.5(Typ)|1.8(Typ)|2.5(Typ)|3.3(Typ)|5(Typ)
Output Current (mA)
12000
Input Voltage Range
4.5VDC to 28VDC
Typical Switching Frequency (kHz)
800
Efficiency (%)
83
Supported Device
LTM4601HV
Order Quantity

