Arrow Electronic Components Online
Power Management Development Boards and Kits

DC1040A-A

LTC3544EUD Demo Board, Quad Synchronous Buck, 2.25V ≤ VIN ≤ 5.5V, IOUT = 100mA, 200mA(×2) and 300mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    4
  • Output Voltage Range (VDC)
    0.784 to 0.816/1.176 to 1.224/1.47 to 1.53/1.764 to 1.836
  • Output Current (mA)
    100/200/300
  • Input Voltage Range
    2.25VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    2250
  • Supported Device
    LTC3544

Documentation and Resources

Datasheets
Design resources