Arrow Electronic Components Online
DC103A|ADI|simage
DC103A|ADI|limage
Power Management Development Boards and Kits

DC103A

LT1511, 3A Constant Current/Constant Voltage Battery Charger

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Output Voltage Range (VDC)
    4.2(Typ)|8.4(Typ)|12.6(Typ)
  • Output Current (mA)
    3000
  • Input Voltage Range
    7.2VDC to 28VDC|11.4VDC to 28VDC|15.6VDC to 28VDC
  • Supported Device
    LT1511

Documentation and Resources

Datasheets
Design resources