Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC1024A-B

LT3494AEDDB Demo Board, 3V-4.2VIN, 15VOUT @ 44mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    14.55 to 15.45
  • Input Voltage Range
    3VDC to 4.2VDC
  • Efficiency (%)
    74
  • Supported Device
    LT3494A

Documentation and Resources

Datasheets
Design resources