Power Management Development Boards and Kits
DC1018B-C
LT4356-3 Demo, Overvoltage Protection Regulator with Latch-Off
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Hot Swap Controller
Number of Outputs
1
Output Voltage Range (VDC)
15.3 to 16.7
Output Current (mA)
3500
Input Voltage Range
4VDC to 60VDC
Supported Device
LT4356-3
Order Quantity

