Data Conversion Development Boards and Kits
DC1012A-C
LTC2495 16-bit, 8-ch I2C Easy Drive ADC with Temp Sensor, PGA (req DC590B)
Analog DevicesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC2495
Supported Device Technology
ADC
Number of Bits
16
Daughter Cards
No
Support FPGA
No
Family/Series
DC1012A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1
Order Quantity

