Arrow Electronic Components Online
DC1012AA|ADI|simage
DC1012AA|ADI|limage
Data Conversion Development Boards and Kits

DC1012A-A

LTC2499 Demo Board, 24-Bit 8-Ch I2C ΔΣ ADC (requires DC2026)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC2499
  • Supported Device Technology
    ADC
  • Number of Bits
    24
  • Interface Type
    I2C
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources