Arrow Electronic Components Online
DC100D10|SENSATA|simage
DC100D10|SENSATA|originalImage
Solid State Relays - SSRs

DC100D10

Relay SSR 12mA 32V DC-IN 10A 72V DC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    12
  • Maximum Output Voltage (V)
    72
  • Maximum Output Current (A)
    10
  • Output Device
    MOSFET
  • Output Type
    DC
  • Minimum Load Current (mA)
    2.5
  • I/O Isolation Voltage (V)
    2500(RMS)
  • Peak Non-Repetitive Surge Current (A)
    66
  • Maximum Off-State Leakage Current (uA)
    150
  • Typical Input to Output Capacitance (pF)
    10(Max)
  • Maximum Turn-On Time (ms)
    0.075
  • Maximum Turn-Off Time (ms)
    0.32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Screw
  • Package Height
    26
  • Package Width
    58.7
  • Package Length
    45.2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources