Arrow Electronic Components Online
DC045A|ADI|simage
DC045A|ADI|limage
Data Conversion Development Boards and Kits

DC045A

LTC1298CS8, Micropower 12-Bit 2-Channel ADC

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC1298CS8
  • Supported Device Technology
    ADC
  • Number of Bits
    12
  • Sampling Rate (SPS)
    11.1K
  • Input Voltage Range (VDC)
    7 to 15
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    76.2

Documentation and Resources

Datasheets
Design resources